Nitecore Nc-Nu20-Classic Headlamp LED Monochrome Rechargeable 360 Lm 38 G

MPN
NC-NU20-CLASSIC
Brand
NiteCore
EAN-13
6952506408382
Order Code
17-0203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £34.15 £29.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/11/2026

NiteCore NC-NU20-Classic Headlamp, 3410660, is designed specifically for technical and industrial use within the torches and lanterns category. This headlamp features a robust LED monochrome light source, delivering a luminous output of up to 360 lumens. It is powered by a durable Li-ion rechargeable battery, ensuring extended usage times of up to 97 hours while maintaining a lightweight structure at just 38 grams. Its compact design and efficient lighting system make it particularly suitable for hands-free illumination in engineering applications such as maintenance tasks, inspection activities, and construction work, where precise and consistent lighting is paramount. The NiteCore NU20 is engineered to provide reliability and longevity in demanding environments, catering to professionals who require dependable and efficient lighting solutions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Grey
Dimensions (L x W x H) 24.4 x 52.1 x 33.1 mm
Height 33.1mm
Illumination Range (high) 85m
Illumination Range (low) 8m
Illumination Range (medium) 38m
IP Rating IP66
Length 24.4mm
Light Duration (high) 5h
Light Duration (low) 97h
Light Duration (max.) 97h
Light Duration (medium) 7h
Luminous flux (high) 360lm
Luminous flux (low) 1lm
Luminous flux (medium) 38lm
Luminous flux (range) 200 lm - 499.9 lm
Material PC
Power Supply Type Li-ion rechargeable batteries
Product Type Headlamp
Technology Li-ion
Waterproof Yes
Weight 38g
Width 52.1mm

Reviews

Be the first to submit a review

Trustpilot