NiteCore NC-NU06MI NU06 MI Mini Light, USB-C, Multi-Colour, Molle Compatible

MPN
NC-NU06MI
Brand
NiteCore
EAN-13
6952506407248
Order Code
10-0403
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £47.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 02/07/2026

The NiteCore NC-NU06MI Portable mini light features a monochrome LED and a compact design. Ideal for outdoor activities, this touch light offers portability and versatile applications. The battery light is perfect for situations needing quick, reliable illumination.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black, Transparent
Dim (L x W x H) 34 x 30 x 26 mm
Energy efficiency rating n.rel.
Height 26mm
IP Rating IP66
Length 34mm
Material Polycarbonate (PC)
Number of bulbs 5
Power supply (LOV) rechargeable
Total luminous flux 8lm
Weight 22g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot