NiteCore NC-CI4 CI4 Charger for Li-ion NiCd NiMH cylindrical cells

Order Code:

17-0197

Brand: NiteCore MPN: NC-CI4 EAN-13: 6952506495368
Qty Unit Price (Inc VAT)
1+ £44.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

NiteCore NC-CI4 CI4 Charger, referenced with the manufacturer’s part number 3410663. This product is engineered for versatility, accommodating lithium-ion, nickel-cadmium, and nickel-metal hydride cylindrical cells. It features advanced charging current options and automatic cell status recognition, allowing for optimal battery management and longevity. Engineers in the fields of portable electronics, renewable energy storage, and research laboratories commonly utilise this charger due to its ability to handle diverse cell types with precision and reliability. The NiteCore NC-CI4 ensures efficient charging cycles for both prototype development and essential maintenance tasks.
Type Charger for cylindrical cells
Charging slots 4
Colour Black
Dimensions (L x W x H) 37 x 148 x 105 mm
Height 105mm
Inputs 1x USB-C®
Length 37mm
Product Type Charger for cylindrical cells
Weight 191.4g
Width 148mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot