NiteCore NC-CI2 Charger for various Li-ion NiMH NiCd cylindrical cells

Order Code:

17-0196

Brand: NiteCore MPN: NC-CI2 EAN-13: 6952506495351
Qty Unit Price (Inc VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

NiteCore's NC-CI2, part number 3410662, is a versatile charger designed to accommodate various lithium-ion, nickel-metal hydride (NiMH), and nickel-cadmium (NiCd) cylindrical cells. The unit features advanced charging capabilities optimised for different cell chemistries, ensuring optimal charge cycles and battery longevity through intelligent charging management. Its compatibility spans multiple battery sizes, providing adaptability for engineers working in portable electronics, robotics, or emergency lighting systems where reliable power solutions are critical. The charger's built-in safety mechanisms protect against overcharging, short circuits, and reverse polarity, making it a robust tool for maintaining battery efficiency in a range of professional applications.
Type CI2
Charging Slots 2
Colour Black
Dimensions (L x W x H) 37 x 148 x 65 mm
Height 65mm
Inputs 1x USB-C®
Length 37mm
Product Type Charger
Weight 120.4g
Width 148mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot