NITE Ize NI-KLK-11-R3 KeyRack Locker Silver 1 pc Key carabiner

MPN
NI-KLK-11-R3
Brand
NITE Ize
EAN-13
0094664028272
Order Code
19-3633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.98 £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

NITE Ize NI-KLK-11-R3 is a robust key management solution, specifically the KeyRack Locker in a silver finish, designed to enhance the organisation and accessibility of keys. This versatile key carabiner, classified under key cabinets, safes, and cash boxes, features a durable construction suitable for both personal and industrial applications where reliable key management is essential. The KeyRack Locker is engineered to securely hold multiple keys, providing easy attachment and removal while preventing accidental release, making it ideal for facilities management in engineering environments where secure and efficient key handling is required.
Type Key carabiner
Height 15mm
Width 39mm
Length 78mm
Colour Silver
Content 1
Dimensions (L x W x H) 78 x 39 x 15 mm
Material Stainless steel
Product Type Key carabiner
Weight 37g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot