NITE Ize NI-CSLW3-01-R6 Key carabiner Black 1 pc Key Cabinets Safes Cash Boxes

MPN
NI-CSLW3-01-R6
Brand
NITE Ize
EAN-13
0094664037113
Order Code
19-3631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

NITE Ize NI-CSLW3-01-R6 is a reliable key carabiner designed with practicality and durability in mind. This black carabiner, part of the Keyring Grade 3 series, ensures secure and organised key management. Engineered for use within key cabinets, safes, and cash boxes, it serves as an essential component in settings that demand robust key control and accessibility. The product's sturdy construction provides engineers and technicians with a dependable solution for securely managing access systems in industrial and commercial environments.
Type Key carabiner
Height 10mm
Width 38mm
Length 115mm
Colour Black
Content 1
Dimensions (L x W x H) 115 x 38 x 10 mm
Material Stainless steel
Product Type Key carabiner
Weight 16g

Reviews

Be the first to submit a review

Trustpilot