NITE Ize KSQR-01-R6 SqueezeRing Key Clip Black Easy Load 1 pc Key Cabinets

MPN
KSQR-01-R6
Brand
NITE Ize
EAN-13
0094664043411
Order Code
19-3629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

NITE Ize KSQR-01-R6 is a SqueezeRing Easy Load Key Clip designed for efficient organisation within key cabinets, safes, and cash boxes. This product, identified by the global trade item number 00094664043411, features a robust construction that ensures durability and ease of use. Its innovative design allows for quick and simple attachment and removal of keys, minimising time spent in key management tasks. Commonly employed in engineering environments, the SqueezeRing Key Clip is ideal for facilities management, security logs, and maintenance operations where secure and efficient key handling is critical. The black finish provides a professional appearance, suitable for integration into various industrial settings.
Type Keyrings
Height 12.5mm
Width 60.5mm
Length 31mm
Colour Black
Content 1
Dimensions (L x W x H) 31 x 60.5 x 12.5 mm
Material Stainless steel
Product Type Keyrings
Weight 7.1g

Reviews

Be the first to submit a review

Trustpilot