NITE Ize CSLW3-11-R6 Key carabiner Silver Steel Gr3 1pcs Key Cabinets

MPN
CSLW3-11-R6
Brand
NITE Ize
EAN-13
0094664037120
Order Code
19-3626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

NITE Ize CSLW3-11-R6 is a robust key carabiner designed for secure and reliable key management. Manufactured from Grade 3 steel, this carabiner ensures notable durability and strength, making it suitable for both personal and professional applications. The product, available in a silver finish, integrates seamlessly into key cabinets, safes, and cash boxes, providing a simple yet effective means of organisation. Engineers may utilise this carabiner in environments where secure key retention and access are critical, ensuring operational efficiency and security.
Type Key carabiner
Height 10mm
Width 115mm
Length 38mm
Colour Silver
Content 1
Dimensions (L x W x H) 38 x 115 x 10 mm
Product Type Key carabiner
Weight 16g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot