Nilfisk Alto 128500938 Click&Clean Super Foam Sprayer

MPN
128500938
Brand
Nilfisk
EAN-13
5703887128649
Order Code
96-7595
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kew Nilfisk Alto Click&Clean Super Foam Sprayer is ideal for applying cleaning detergent to larger surfaces. Produces a rich foam that stays on the surface longer, making it easier to clean and reduces the need to re-foam when cleaning, saving up to 30% detergent compared to the standard Nilfisk Click&Clean Foam Sprayer. You can also adjust the detergent dosage according to your needs. Fitted with a cleanable filter ensuring you get the optimum foaming performance for as long as possible.

Holds up to 500ml of Nilfisk detergent.


Type Cleaner

Reviews

Be the first to submit a review

Trustpilot