Nilfisk Alto 128390051 Combi Washer Hard Floor Cleaner

MPN
128390051
Brand
Nilfisk
EAN-13
5715492205516
Order Code
96-7598
Country of Origin
China

Discontinued


The Nilfisk Combi Washer Hard Floor Cleaner lets you vacuum and wash your tile, linoleum and hardwood floors in one go. Two steps in one, without compromising on the cleanliness and hygiene of your home, by cleaning wet and dry debris at the same time.

The Combi Washer doesn’t need any support, it stands on its own. With 2 different water tanks, one for clean water and another for dirty water. Both tanks are easily released, just press the button and you will be able to refill the clean water tank or empty the dirty water tank easily so that you don't have any contact with the dirt. ​

The reusable filter provides good filtration and will capture the dust and debris so the performance of the vacuum cleaner is not compromised. To clean the filter, simply do it with water and let it dry before you start using it again. For user comfort, the water trigger has a lock that gently releases water so you don't have to hold the trigger for a long time.

When you have finished your cleaning task, place the Combi Washer on the tray. Remove the brush and let it dry beside the machine, this will allow the brush to fully dry and help keep it in perfect condition. The roller can also be machine washed, place it in a soft cloth bag before washing. There is also a self-cleaning feature that lets you clean the Combi Washer internally.

Comes with a 2 Year Manufacturer's Consumer Warranty.

Supplied with:

1 x Washable Roller
1 x Roller Cleaning Tool
1 x Cleaning Tray
1 x 50ml Universal Detergent
1 x Pair of Side Brushes
1 x Washable Filter
1 x Squeegee Blade
1 x Nozzle Strip
1 x Instruction Manual

Specification:

Modes: Wash & Vacuum, Vacuum Only
Rated Power: 450W
Roller Revolution: 2,800/rpm
Cleaning Radius: 7.9m
Max. Water Temperature: 60°C
Water Tank Capacity: Clean: 0.55L, Dirty: 0.52L
Cable Length: 7m
Protection Class: IPX4, Class ll
Dimensions (LxWxH): 300 x 245 x 1170mm
Weight: 5kg


Type Cleaner

Trustpilot