Nilfisk 302000490 PET Filter D185x140 mm Washable PET Fleece Material

Image Representative of Range

Nilfisk 302000490 PET Filter D185x140 mm Washable PET Fleece Material

MPN
302000490
Brand
Nilfisk
EAN-13
4005337682673
Order Code
12-5444
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Nilfisk manufactures the washable filter PET D185x140 mm, which features a durable and reusable PET material. With a diameter of 185 mm and a height of 140 mm, this filter ensures efficient filtration. It is typically used in vacuum cleaners for optimal dust and debris collection.
Type Filter tissue
Material (details) PET fleece

Reviews

Be the first to submit a review

Trustpilot