Nilfisk 128471331 Core 150-10 High-Pressure Washer 150 bar 240V

MPN
128471331
Brand
Nilfisk
EAN-13
5715492233748
Order Code
98-1203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kew Nilfisk Alto Core 150-10 High-Pressure Washer with adjustable PowerControl. This model is user-friendly due to the upright and ergonomic design, ultra-flex hose and onboard hose reel. The built-in foldable handle makes it easy to store. Includes detergent bottle and two separate nozzles to adapt to gentle and rough cleaning tasks. The machine comes readily built with Click&Clean accessories, so you can start cleaning in no time.

Standard Accessories:

1 x G3 Gun Handle
1 x 10m Ultraflex High-Pressure Hose
1 x Click&Clean G3 Extension Lance
1 x Click&Clean Gentle Cleaning Pressure Regulating Fan Jet Nozzle
1 x Click&Clean Rough Cleaning Rotating Pencil Jet Nozzle
1 x Click&Clean Foam Sprayer and Bottle1 x Click&Clean Foam Sprayer and Bottle
1 x 5m Mains Supply Cable
1 x Internal Water Filter
1 x 1/2in Male Hose Pipe Connector

Comes with a 2-year warranty.

Specification:

Max. Pressure: 150 bar
Flow Rate: 468 L/hr.
Motor: 2,000W
Max. Water Feed Temperature: 40°C
Hose Length: 10m
Weight: 11.2kg



Extend your warranty to 5 years by registering your product on www.yournilfisk.com within 30 days of purchase.
Type Pressue Washer
Operating Pressure 150bar(15MPa)(2175psi)

Reviews

Be the first to submit a review

Trustpilot