Nilfisk 128471278 Core Pressure Washer 140 Bar Cold Water Adjustable Pressure

Nilfisk 128471278 Core Pressure Washer 140 Bar Cold Water Adjustable Pressure

MPN
128471278
Brand
Nilfisk
EAN-13
5715492223879
Order Code
10-0353
Country of Origin
China
View Full Product Range (5)

Discontinued


Nilfisk manufactures the Core 140-8 In Hand Power control - Premium car wash EU, a pressure washer designed for cold water applications. With a pressure of 140 bar, it is ideal for efficient cleaning tasks. This pressure washer is typically used for car washing and general outdoor cleaning.
Type mobile
Cable Length 5m
Operating Pressure Mains
Hose Length 8m
Cleaning system Cold water
Dimensions (L x W x H) 371 x 300 x 882 mm
Feed temperature 40°C
Height 882mm
Length 371mm
Max. feed rate 474 l/h
Operating Voltage 220 - 240V
Weight 9.2kg
Width 300mm

Trustpilot