Nilfisk 128471256 Core 130 Pressure Washer 130 Bar Cold Water Aluminium Pump

MPN
128471256
Brand
Nilfisk
EAN-13
5715492223657
Order Code
10-0348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £207.45 £176.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The Nilfisk Core 130-6 PowerControl is a pressure washer with 130 bar cold water capabilities, ideal for cleaning tasks around the home. Manufactured by Nilfisk, it offers precise power control for a variety of surfaces. This pressure washer is suitable for patios, vehicles, and garden furniture.
Type mobile
Cable Length 5m
Operating Pressure Mains
Hose Length 6m
Cleaning system Cold water
Dimensions (L x W x H) 300 x 290 x 717 mm
Feed temperature 40°C
Height 717mm
Length 300mm
Max. feed rate 462 l/h
Operating Voltage 220 - 240V
Weight 6.6kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot