NIIMBOT A2K18638901 Label Printer cordless portable white compact design

MPN
A2K18638901
Brand
NIIMBOT
EAN-13
6972842743800
Order Code
19-3605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

NIIMBOT A2K18638901 is a cordless, portable label printer featuring a compact white design. This device is engineered for precision and efficiency, offering seamless label printing capabilities ideal for inventory management, logistical operations, and asset labelling. The product supports a variety of label roll sizes, ensuring versatility in different applications. Designed for reliability in both commercial and industrial settings, the NIIMBOT A2K18638901 allows users to execute labelling tasks effectively without the need for cumbersome cables, enhancing workflow efficiency in dynamic environments. Its lightweight structure and ergonomic design contribute to ease of use in field operations where mobility is essential.
Type Cable identifiers
Colour Green
Content 65
Label Height 12.5mm
Label Size 72 x 12.5 mm
Label Width 72mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot