NIIMBOT A2K18638301 Label Printer Compact efficient portable wireless design

MPN
A2K18638301
Brand
NIIMBOT
EAN-13
6972842743824
Order Code
19-3602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £8.62
10+ £8.29
100+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

NIIMBOT A2K18638301 is a compact and efficient label printer designed for portable use. This wireless device is engineered to facilitate flexible printing operations, accommodating a wide range of labelling applications including inventory management, office organisation, and retail product tagging. The NIIMBOT A2K18638301 utilises advanced thermal print technology, thereby eliminating the need for ink or toner and enabling reliable performance under varying conditions. With its lightweight design, this printer is an ideal choice for environments requiring mobility without compromising the quality and precision of printed labels.
Type Cable identifiers
Colour Yellow
Content 65
Label Height 12.5mm
Label Size 72 x 12.5 mm
Label Width 72mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot