NIIMBOT A2K18638001 Labels roll 72 x 12.5 mm Red 65 pcs Cable identifiers

MPN
A2K18638001
Brand
NIIMBOT
EAN-13
6972842743817
Order Code
19-3601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

NIIMBOT A2K18638001 labels are specially designed for cable identification applications where clarity and durability are paramount. Each roll contains 65 labels, each measuring 72 x 12.5 mm, and is coloured red to enhance visibility and differentiation. These labels are compatible with label printers, facilitating easy integration within industrial settings that require precise identification of cables and wiring systems. Engineers can utilise these labels in environments like telecommunications, data centres, and electrical installations to ensure organised and efficient cable management. Their robust construction ensures they remain legible and adhere securely, even under demanding conditions.
Type Cable identifiers
Colour Red
Content 65
Label Height 12.5mm
Label Size 72 x 12.5 mm
Label Width 72mm
Product Type Cable identifiers
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot