NIIMBOT A2G88318801 Label Printer Compact versatile design for home office use

MPN
A2G88318801
Brand
NIIMBOT
EAN-13
6975746632805
Order Code
19-3597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.75 £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

NIIMBOT's A2G88318801 Label Printer is a compact and versatile device engineered for efficient home office use. Designed to accommodate various label rolls, this printer is suited for creating clear and precise labels utilised in filing, inventory tagging, and organisational tasks. Its technology supports rapid printing and ease of integration into existing office systems, making it a valuable tool for engineers who require reliable and accurate labelling solutions. The NIIMBOT A2G88318801 printer's robust design ensures durability, while its user-friendly interface facilitates straightforward operation, ensuring consistent performance in both personal and professional environments.
Type All-purpose labels
Colour Transparent
Content 230
Format Rectangular
Label Height 30mm
Label Size 40 x 30 mm
Label Width 40mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot