NIIMBOT A2A68601601 Label Printer Compact design High performance

MPN
A2A68601601
Brand
NIIMBOT
EAN-13
6972842743572
Order Code
19-3587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.82
100+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

NIIMBOT A2A68601601 is a compact label printer designed to deliver high performance in a variety of labelling applications. This model is engineered to handle label rolls efficiently, making it ideal for use in environments requiring precise and reliable label printing tasks, such as inventory management, retail tagging, and warehouse organisation. Its robust construction ensures durability, while the compact design enables ease of integration into constrained spaces without compromising functionality. The NIIMBOT A2A68601601 distinguishes itself with its ability to produce clear, legible labels critical for asset tracking and classification, supporting engineering and logistical operations that depend on accurate data labelling for effective processes.
Type All-purpose labels
Colour White
Content 160
Label Height 12mm
Label Size 40 x 12 mm
Label Width 40mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot