NIIMBOT A2A68351901 Labels roll 49 mm White 150 pcs All-purpose labels

MPN
A2A68351901
Brand
NIIMBOT
EAN-13
6975746633581
Order Code
19-3584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

NIIMBOT A2A68351901 is a roll of all-purpose labels designed for use with label printers. Each roll contains 150 labels with a diameter of 49 mm in white, ensuring versatility and clarity for various labelling tasks. These labels are engineered to provide reliable adhesion across multiple surfaces, making them suitable for diverse engineering applications such as equipment identification, parts organisation, and inventory management. The A2A68351901 labels are compatible with NIIMBOT labelling devices, streamlining processes in manufacturing, logistics, and maintenance environments where efficient and durable labelling solutions are essential.
Type All-purpose labels
Colour White
Content 150
Label Diameter 49mm
Label Height 50mm
Label Size Ø 49mm
Label Width 50mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot