NIIMBOT A2A68301401 Label Printers portable compact white efficient design

MPN
A2A68301401
Brand
NIIMBOT
EAN-13
6972842743732
Order Code
19-3582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.90
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

NIIMBOT A2A68301401 is a portable and compact label printer renowned for its efficient design. This model facilitates the creation of clear and precise labels, making it suitable for various engineering and industrial applications where labelling is essential for organization and identification. The efficient design of this printer is tailored to accommodate different types of label rolls, ensuring seamless operation in environments such as warehouses, manufacturing plants, and offices. As a versatile labelling solution, the NIIMBOT A2A68301401 enhances operational efficiency by enabling quick and reliable output, catering to both high-volume and specialised labelling tasks.
Type All-purpose labels
Colour Light blue
Content 160
Format Rectangular
Label Height 40mm
Label Size 14 x 40 mm
Label Width 14mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot