NIIMBOT A2A18918001 Labels roll 40x80mm White 95pcs All-purpose Label Printer

MPN
A2A18918001
Brand
NIIMBOT
EAN-13
6975746635721
Order Code
19-3573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £7.11
10+ £6.82
100+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

NIIMBOT A2A18918001 is a label roll designed for use with label printers, featuring dimensions of 40 x 80 mm and a count of 95 white labels per roll. These all-purpose labels are engineered to provide a reliable solution for organisation and identification tasks across various settings. Their durable adhesive and crisp white finish make them suitable for applications in inventory management, shipping, and logistics, where clear and secure labelling is critical. Additionally, the compatibility with standard label printers ensures seamless integration into existing systems, making these labels an essential tool for both industrial and commercial environments.
Type All-purpose labels
Colour White
Content 95
Format Rectangular
Label Height 80mm
Label Size 40 x 80 mm
Label Width 40mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot