NIIMBOT A1B88168607 B21 Label printer Thermal transfer 203 dpi 48 mm Bluetooth

Order Code:

19-3567

Brand: NIIMBOT MPN: A1B88168607 EAN-13: 6972842742612
Qty Unit Price (Inc VAT)
1+ £59.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

NIIMBOT A1B88168607 B21 is a reliable thermal transfer label printer designed for efficient and precise label creation, offering a print resolution of 203 dpi. With a print width of 48 mm and Bluetooth connectivity, this device allows for seamless wireless operation, enhancing versatility in industrial and commercial settings. The printer is particularly suited for applications in inventory management, asset tracking, and retail labelling, where precise and durable labels are essential. Its use of thermal transfer technology ensures labels with long-lasting readability, making it a valuable tool in environments requiring consistent label quality.
Type Label printer
Colour Black
Depth 130mm
Dimensions (W x H x D) 95 x 60 x 130 mm
Functions Printer
Height 60mm
Interfaces Bluetooth
Max. Label Width 48mm
Network No
Power Supply Type rechargeable
Print resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 300g
Width 95mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot