NIIMBOT A1B88168605 B21 Label printer 203x203dpi 48mm width Bluetooth cordless

MPN
A1B88168605
Brand
NIIMBOT
EAN-13
6972842742452
Order Code
19-3565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.75
10+ £53.73
100+ £53.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 24/11/2026

NIIMBOT A1B88168605 model is a B21 label printer that offers a resolution of 203 x 203 dpi, supporting label widths up to 48 mm. This Bluetooth-enabled, cordless device is designed to provide high-quality, on-the-go label printing, which is particularly advantageous for environments where desk space is limited or mobility is required. The B21's application in engineering contexts includes creating custom labels for inventory management, asset tagging, and system organisation. Its compact design and wireless functionality make it suitable for use in dynamic work settings such as warehouses, production lines, and field operations.
Type Label printer
Colour Red
Depth 130mm
Dimensions (W x H x D) 95 x 60 x 130 mm
Functions Printer
Height 60mm
Interfaces Bluetooth
Max. Label Width 48mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 300g
Width 95mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot