NIIMBOT 1EC01305502 Labels 90x50mm 90pcs For Label Printers

MPN
1EC01305502
Brand
NIIMBOT
EAN-13
6978061956021
Order Code
19-3563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £8.81
10+ £8.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

NIIMBOT 1EC01305502 labels are specially designed for use with label printers, offering 90 pieces of all-purpose labels per roll with dimensions of 90 x 50 mm each. Fabricated with a robust adhesive backing, these labels ensure reliable adhesion across a variety of surfaces, which makes them suitable for both office and industrial environments. These versatile labels accommodate a broad range of applications in engineering, including asset tagging, equipment labelling, and inventory management, ensuring seamless integration into existing labelling systems. The high-quality production of these NIIMBOT labels guarantees consistent print quality and long-lasting durability to meet the demands of rigorous use.
Type All-purpose labels
Content 90
Format Rectangular
Label Height 50mm
Label Size 90 x 50 mm
Label Width 90mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot