NIIMBOT 1EA03934802 Labels 50x30mm 230pcs All-purpose for Label Printers

MPN
1EA03934802
Brand
NIIMBOT
EAN-13
6978061956014
Order Code
19-3562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

NIIMBOT 1EA03934802 is a roll of labels designed specifically for label printers, featuring dimensions of 50 x 30 mm and a total of 230 labels per roll. Engineered for versatility, these all-purpose labels are suitable for various applications including inventory management, retail price marking, and organisation within office or industrial environments. The labels are constructed to ensure reliable adhesion across a broad range of surfaces, providing durable performance even under frequent use. These labels are compatible with NIIMBOT label printers, delivering high-quality print results that are crucial for maintaining clear and precise identification and tracking systems in engineering and commercial settings.
Type All-purpose labels
Content 230
Format Rectangular
Label Height 30mm
Label Size 50 x 30 mm
Label Width 50mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot