NIIMBOT 1EA01005801 Labels Roll 40x20mm 320pcs All-purpose Label Printers

MPN
1EA01005801
Brand
NIIMBOT
EAN-13
6975746635714
Order Code
19-3553
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

NIIMBOT 1EA01005801 is a label roll designed for use with all-purpose label printers, measuring 40 x 20 mm and containing 320 labels per roll. These labels are versatile and suitable for various technical applications, such as inventory management, shipping, and asset labelling in engineering and manufacturing environments. Crafted to ensure adhesion and reliability, the labels are compatible with many thermal label printers, offering durability and clear print quality, which is crucial for precise text and barcode readability. The product's practical dimensions facilitate efficient organisation and categorisation, providing a useful tool for systematic labelling needs in industrial and commercial settings.
Type All-purpose labels
Content 320
Format Rectangular
Label Height 20mm
Label Size 40 x 20 mm
Label Width 40mm
Product Type All-purpose labels
Suitable For Thermal transfer printer

Reviews

Be the first to submit a review

Trustpilot