NIIMBOT 1AC1C172001 B21 Label printer Thermal transfer 203dpi 48mm Bluetooth

MPN
1AC1C172001
Brand
NIIMBOT
EAN-13
6975746635325
Order Code
19-3551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £71.80 £61.03
10+ £59.62
100+ £59.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

NIIMBOT 1AC1C172001 is an advanced B21 label printer utilising thermal transfer technology, providing a resolution of 203 dpi with a print width of 48 mm. This device features Bluetooth connectivity for seamless integration with various operating systems, allowing engineers to conveniently design and produce labels directly from their mobile devices or computers. Ideal for applications involving asset labelling, inventory management, or equipment identification, the B21 ensures precise and durable printing performance suitable for both industrial and commercial environments.
Type Label printer
Colour White
Depth 130mm
Dimensions (W x H x D) 95 x 60 x 130 mm
Functions Printer
Height 60mm
Interfaces Bluetooth
Max. Label Width 48mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 300g
Width 95mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot