NIIMBOT 1AC12122001 B1 Label printer Cordless Bluetooth 48mm 203dpi Thermal

MPN
1AC12122001
Brand
NIIMBOT
EAN-13
6975746631792
Order Code
19-3550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £34.32 £29.17
10+ £28.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

NIIMBOT 1AC12122001 is a B1 Label Printer featuring cordless Bluetooth technology, designed for efficient and adaptable labelling solutions. The device supports a maximum print width of 48mm and operates with a 203dpi thermal print resolution, ensuring clear and precise label production. Its compact and portable design makes it particularly suitable for applications in inventory management, logistics, and retail settings where mobility and ease of use are crucial. Engineered with advanced thermal printing technology, the label printer eliminates the need for ink or toner, making it a reliable choice for environments requiring consistent and low-maintenance labelling solutions.
Type Label printer
Colour Grey, Black
Depth 62mm
Dimensions (W x H x D) 91 x 132 x 62 mm
Functions Printer
Height 132mm
Interfaces Bluetooth
Max. Label Width 48mm
Network No
Power Supply Type rechargeable
Print Resolution 203 x 203 dpi
Printing technology Thermal transfer
Product Type Label printer
Suitable For Label printing
Weight 293g
Width 91mm
Wi-Fi No

Reviews

Be the first to submit a review

Trustpilot