Nichia NSPW315DS Sel. b2V/W0B 3mm White LED 60° 3400mcd

MPN
NSPW315DS Sel. b2V/W
Brand
Nichia
EAN-13
2050000467141
Order Code
50-0693
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.344
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,842 in stock

Nichia is proud to reveal the bright light of these versatile and universal white 3mm and 5mm LEDs, with luminous intensities ranging from 1800mcd to 22000mcd.


LED Colour White
Dominant Wavelength 0.31/0.32Chromaticity Coords
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 3400mcd
Forward Voltage 3.2V
Viewing Angle 60°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm
Type LED wired

Reviews

Be the first to submit a review

Trustpilot