NIC Components NPIM21L1R0MTRF Moving Coil Meter Compact design for precision

MPN
NPIM21L1R0MTRF
EAN-13
2050009200930
Order Code
19-3534
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,960 in stock

NIC Components NPIM21L1R0MTRF is a precision moving coil meter featuring a compact design that ensures reliability in demanding engineering applications. This product, often described as a metal composite inductor SMD, functions effectively as a miniature choke or SMD coil, offering high performance in limited space environments. Renowned for its precision and durability, this inductor is integral to applications requiring stabilised current flow, such as in power supply modules, DC-DC converters, and other electronic circuits where efficient energy transfer is critical. The NPIM21L1R0MTRF is engineered for incorporation into circuits where its small form factor and consistent electrical properties contribute to optimal performance.
Type Inductor
Content 1
Inductance (L) 1.0µH
Max. temperature +125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 3.0A
Resistance 55mΩ
Tolerance ± 20%

Reviews

Be the first to submit a review

Trustpilot