Newton Plus Shed 9.5 x 7ft

Keter Brand: Keter

This Keter Newton Plus Shed has the following specifications:

Assembled Dimensions (L x W x H): External 230 x 287 x 246cm, Internal 201 x 261 x 234cm.
Capacity: 401.8 Cu. ft.
Entry Width: 138.8cm.
Window Count: 2.
Snow Load: 150kg/m2.
Product Weight: 165.45kg.
Colour: Grey.

Description Image Product Buy Pricing (Ex VAT)
Keter 259689 Newton Plus Shed 9.5 x 7ft
Keter 259689 Newton Plus Shed 9.5 x 7ft
Extended range
Order code: 98-1161
MPN: 259689

Out of stockPlease contact us for lead time
1+ £1182.46
Price per unit Ex VAT
Keter 260263 Newton Plus Shed 7.5 x 7ft
Keter 260263 Newton Plus Shed 7.5 x 7ft
Extended range
Order code: 98-1163
MPN: 260263

Out of stockPlease contact us for lead time
1+ £996.65
Price per unit Ex VAT
Keter 260264 Newton Plus Shed 7 x 7.5ft
Keter 260264 Newton Plus Shed 7 x 7.5ft
Extended range
Order code: 98-1165
MPN: 260264

Out of stockPlease contact us for lead time
1+ £996.65
Price per unit Ex VAT
Keter 260265 Newton Plus Shed 7.5 x 9ft
Keter 260265 Newton Plus Shed 7.5 x 9ft
Extended range
Order code: 98-1167
MPN: 260265

Out of stockPlease contact us for lead time
1+ £1182.46
Price per unit Ex VAT

Trustpilot