Keter 259689 Newton Plus Shed 9.5 x 7ft

MPN
259689
Brand
Keter
EAN-13
3253924850818
Order Code
98-1161
Country of Origin
Israel

No longer stocked


This Keter Newton Plus Shed has the following specifications:

Assembled Dimensions (L x W x H): External 230 x 287 x 246cm, Internal 201 x 261 x 234cm.
Capacity: 401.8 Cu. ft.
Entry Width: 138.8cm.
Window Count: 2.
Snow Load: 150kg/m2.
Product Weight: 165.45kg.
Colour: Grey.



Trustpilot