Keter 260264 Newton Plus Shed 7 x 7.5ft

MPN
260264
Brand
Keter
EAN-13
3253924850795
Order Code
98-1165
Country of Origin
Israel

No longer stocked


This Keter Newton Plus Shed has the following specifications:

Assembled Dimensions (L x W x H): External 230 x 223.8 x 246cm, Internal 201 x 201 x 234cm.
Capacity: 305.8 Cu. ft.
Entry Width: 138.8cm.
Minimum Foundation Size: 210 x 219cm.
Window Count: 2.
Snow Load: 150kg/m2.
Product Weight: 136.65kg.
Colour: Grey.



Trustpilot