Rapid EPH0033G Newton Meters, Plastic 5 kg / 50N

MPN
EPH0033G
Brand
Rapid
Order Code
22-0171
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid EPH0033G Acrylic Tubular Spring Scale (Dynamometer) with a 50N / 5kg capacity is an essential tool for any laboratory or educational setting. Designed for high precision, this scale accurately measures forces up to 50 Newtons or weights up to 5 Kilograms. It features an easy twist zeroing screw, allowing for quick and straightforward calibration to ensure your measurements are always accurate.

Constructed from sturdy acrylic material, this spring scale is built to last and resist damage from everyday use. The clear tubular design not only adds durability but also provides excellent visibility of the scale markings, making it easy to read and interpret results.

Measuring 24 mm in diameter, with a tube length of 6 inches and a total product length of 9.5 inches including the hooks, this spring scale is compact yet effective. It weighs just 1.8 ounces (50 grams), making it lightweight and easy to handle without compromising on durability.

Whether you're conducting physics experiments, performing classroom demonstrations, or carrying out light industrial measurements, this versatile spring scale is an excellent choice. Its reliable performance and user-friendly design make it a valuable addition to any scientific toolkit.


Reviews

Be the first to submit a review

Trustpilot