Neutrik XLR XLR connector 617406

Neutrik Brand: Neutrik
Neutrik XLR connectors are professional-grade components used for reliable audio connections, offering durability and high performance.
Description Image Product Buy Pricing (Ex VAT) Connector Type Type No. of Contacts Orientation Mounting Style Colour Connector Body Material Contact Material Leading Contact (Pe) Nominal Current Nominal Voltage Number of pins Seal Type Temperature Range Termination
Neutrik NC6FD-LX-B LX XLR Connector 6 Pins Black 1pc
Neutrik NC6FD-LX-B LX XLR Connector 6 Pins Black 1pc
Standard range
Order code: 05-5761
MPN: NC6FD-LX-B

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
20+ £16.94
Price per unit Ex VAT
Socket Sleeve socket, straight pins 6 In-Line Panel Black Metal Brass Yes 7.50A 50V AC 6 Push-Pull -30 - +80°C Soldering
Neutrik NC6MD-LX-B XLR Connector 6 Pins Black Straight Sleeve Plug
Neutrik NC6MD-LX-B XLR Connector 6 Pins Black Straight Sleeve Plug
Standard range
Order code: 05-5762
MPN: NC6MD-LX-B

Order in multiples of 20


Available to back orderBack-order availability date - 13/11/2026
20+ £11.94
Price per unit Ex VAT
Plug Sleeve plug, straight pins 6 In-Line Panel Black Metal Brass Yes 7.50A 50V AC 6 Push-Pull -30 - +80°C Soldering

Trustpilot