Neutrik NC6MD-LX-B XLR Connector 6 Pins Black Straight Sleeve Plug

MPN
NC6MD-LX-B
Brand
Neutrik
EAN-13
4064161271064
Order Code
05-5762
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 28/09/2026

The Neutrik NC6MD-LX-B-CON XLR connector is a high-quality component, featuring a sleeve plug and six straight pins. It is finished in black and is designed for reliable audio and video connections. This connector is ideal for professional audio equipment in studios and live performance settings.
Connector Type Plug
No. of Contacts 6
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Brass
Leading Contact (Pe) Yes
Nominal Current 7.50A
Nominal Voltage 50V AC
Number of pins 6
Seal Type Push-Pull
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot