Neutrik NP2XX-NI-0 Audio Jack 6.35 mm Nickel 2 pins 1 pc AV Adapter Cable

MPN
NP2XX-NI-0
Brand
Neutrik
EAN-13
7613187026249
Order Code
17-0167
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched in 4 working days

Neutrik NP2XX-NI-0, also known as Alternate Description code 3402595, is a high-quality audio jack designed to ensure reliable connectivity in professional audio applications. This 6.35 mm audio jack features a robust nickel-plated exterior and is equipped with two pins, providing secure and efficient transmission in audio-visual setups. The precision-engineered design ensures optimal performance, making it suitable for use in a variety of engineering applications, including studio systems, live sound venues, and broadcasting environments. The compact design and durable construction of the NP2XX-NI-0 make it a preferred choice for engineers seeking long-lasting components in their audio systems.
Type 6.35 mm audio jack
Plug / Socket Plug
Size 6.35mm
Colour Black & Red
Mounting Type Cable
Connector Type straight
Contact Material Copper with nickel alloy
Content 1
Number of Pins 2
Type A Jack plug 6.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot