Neutrik NL4FXX-W-L Speakon Connector 4-Pin Black-Green 1pc 10-16mm

MPN
NL4FXX-W-L
Brand
Neutrik
EAN-13
7613187017636
Order Code
05-5785
Country of Origin
Switzerland
View Full Product Range (10)
Qty Was Unit Price (Inc VAT)
1+ £7.58 £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/06/2026

The Neutrik NL4FXX-W-L audio jack is a high-quality connection solution featuring four pins and a straight black-green design. Typically used in professional audio equipment, it offers reliable and durable performance. Ideal for speaker connections, this plug ensures excellent sound transmission.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 4
Bend relief Yes
Cable Diameter 10mm
Colour Black-green
Connector Body Material Metal
Number of pins 4
Plug / Socket Plug
Termination Solder
Type Audio jack

Reviews

Be the first to submit a review

Trustpilot