Neutrik NKE5E-E1E1-M0300 RJ45 Network cable patch cable Black 30m 1 piece

MPN
NKE5E-E1E1-M0300
Brand
Neutrik
EAN-13
7613187024504
Order Code
17-0162
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £229.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Neutrik NKE5E-E1E1-M0300 is a high-quality RJ45 network cable specifically designed for professional network applications. This 30-metre patch cable features robust construction with high-performance data transmission capabilities, making it an ideal choice for establishing reliable Ethernet connections in complex environments. The cable is black in colour, which ensures a low-profile, professional appearance in installation settings. Engineered to meet the demands of both permanent and temporary installations, it is suitable for use in data centres, audio-visual systems, and other critical applications requiring dependable network connectivity. The NKE5E-E1E1-M0300 is particularly well-suited for connecting network devices such as routers, switches, and computers, ensuring seamless communication and data transfer.
Type Network cable, patch cable
Length 30m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot