Neutrik NKE5E-E1E1-M0200 RJ45 Network cable patch cable 20 m Black

MPN
NKE5E-E1E1-M0200
Brand
Neutrik
EAN-13
7613187024511
Order Code
17-0149
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £140.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Neutrik NKE5E-E1E1-M0200 is a high-quality RJ45 network patch cable designed for reliable data transmission in various networking environments. Measuring 20 metres in length and finished in black, this cable is specifically constructed to meet the demands of professional audio, video, and data applications where consistent connectivity is crucial. As part of the Neutrik EtherNets series, it features robust Ethernet construction with exceptional durability and stable performance, making it ideal for use in connecting routers, switches, and other critical network devices in both commercial and industrial settings. The cable's Cat5e compliance ensures efficient support for gigabit network speeds, highlighting its suitability for both high-speed data transfer and secure signal integrity in demanding network infrastructure setups.
Type Network cable, patch cable
Length 20m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot