Neutrik NKE5E-E1E1-M0150 RJ45 patch cable black 15 m

MPN
NKE5E-E1E1-M0150
Brand
Neutrik
EAN-13
7613187024528
Order Code
17-0148
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £143.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Neutrik NKE5E-E1E1-M0150 is a high-quality RJ45 patch cable designed for efficient data transmission with a length of 15 metres, making it ideal for extended network setups. This black network cable is part of the Network Cable Assemblies category, ensuring reliable performance and durability for professional network applications. Engineered with precision, it is suitable for use in a range of environments, including offices, data centres, or any setting requiring robust and dependable connections between routers, switches, or other networking equipment. The cable's RJ45 connectors provide secure and stable connections, making it an excellent choice for engineers looking for dependable performance in both temporary setups and permanent installations.
Type Network cable, patch cable
Length 15m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot