Neutrik NKE5E-E1E1-M0100 network cable patch black 10 m 1 piece

MPN
NKE5E-E1E1-M0100
Brand
Neutrik
EAN-13
7613187024535
Order Code
17-0146
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £115.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Neutrik's NKE5E-E1E1-M0100 network cable is a high-quality RJ45 patch cable designed for reliable performance in data transmission. Measuring 10 metres in length and finished in black, this cable is part of Neutrik's durable network cable assemblies, featuring robust connectors that ensure secure cable-to-device connections in various networking environments. The NKE5E-E1E1-M0100 is particularly suitable for use in both professional and residential network setups, serving applications like connecting routers to switches, patch panels, or other network devices. Its long length and sturdy construction make it ideal for installations that require reliable connections over extended distances, ensuring minimal signal loss and stable data transfer rates. This cable is a reliable component for engineers and IT professionals seeking dependable equipment for efficient network system implementations.
Type Network cable, patch cable
Length 10m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot