Neutrik NKE5E-E1E1-M0050 RJ45 Network cable Black 5 m 1-1 wired

MPN
NKE5E-E1E1-M0050
Brand
Neutrik
EAN-13
7613187024542
Order Code
17-0144
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £71.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/10/2026

Neutrik's NKE5E-E1E1-M0050 is a high-quality RJ45 network cable that serves as an essential component for reliable data transmission needs in professional networking environments. This robust patch cable measures 5 metres in length and features a durable black outer sheath, ensuring longevity and resilience in both fixed and portable installations. Designed for Cat5e performance, it supports gigabit Ethernet applications, making it ideal for connecting various networking devices such as routers, switches, and patch panels in both data centres and studio setups. The cable is precision-engineered to provide consistent signal integrity, reducing crosstalk and facilitating efficient data flow, which is critical for maintaining optimal network performance. This product's reliability and versatility make it a preferred choice for engineers seeking dependable connectivity solutions in demanding operational contexts.
Type Network cable, patch cable
Length 5m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot