Neutrik NKE5E-E1E1-M0005 RJ45 Network cable black 0.5m 1 piece

MPN
NKE5E-E1E1-M0005
Brand
Neutrik
EAN-13
7613187024573
Order Code
17-0141
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/10/2026

Neutrik NKE5E-E1E1-M0005 presents a robust network cable solution designed for professional connectivity needs. This 0.5-metre RJ45 Ethernet cable is engineered for optimal performance in data networking tasks, featuring high-quality construction and reliability suitable for both residential and industrial applications. Encased in a durable black jacket, the cable ensures efficient and stable data transmission, making it ideal for use in patch panels, routers, and switch-to-switch connections. With its precision-moulded connectors, this network cable is well-suited for demanding environments where both speed and durability are paramount. Whether employed in a server room or a home office setting, the NKE5E-E1E1-M0005 guarantees seamless integration and performance with existing network infrastructure.
Type Network cable, patch cable
Length 0.5m
Colour Black
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot