Neutrik NC3MDM3-H Horizontal PCB Mount XLR Plug

MPN
NC3MDM3-H
Brand
Neutrik
Order Code
20-1520
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.70
10+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 357 in stockAdditional quantity lead time 8 weeks

Right angled XLR connector plug with M3 threaded holes from the Neutrik D Series.


  • 6A current rating
  • 50Vac voltage rating
  • 3 poles
  • Solder termination
  • Silver-plated brass contacts
  • Nickel-plated zinc diecast shell
  • PCB mounting
  • 24mm diameter
  • -30°C to +80°C operating temperature
  • 5mR contact resistance
  • Polyamide insert material
  • Optimal RF protection
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style PCB
Connector Body Material Zinc Die-Cast
Termination Solder

Reviews

Be the first to submit a review

Trustpilot