Neutrik NC3MAAH PCB 3-Pin XLR Plug

MPN
NC3MAAH
Brand
Neutrik
Order Code
20-2358
Country of Origin
Liechtenstien
  • Free UK shipping available
  • Quickly find another product in this range by Orientation:

    In-Line Right Angle
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.922
25+ £0.862
100+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 761 in stockAdditional quantity lead time 7 weeks

The Neutrik NC3MAAH PCB XLR Plug is the most cost-effective round plastic body XLR PCB mount panel connector.


  • Horizontal PCB mounting
  • 'Tulip' type contact design with high contact pressure for highest durability
  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • Push latch assembled
  • Flammability rating UL94HB
  • Neutrik type NC3MAAH
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style PCB
Connector Body Material Polymide
Flammability rating UL94HB
Termination Solder

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot