Neutrik AA Series PCB Mounting 3-Pin XLR Plugs

Neutrik Brand: Neutrik

Cost-effective round plastic body XLR PCB mount panel plugs.

  • Selective gold plated contact and PCB termination area for best conductivity and solderability
  • Front panel cutout and PCB layout 100% compatible to A series
  • New 'tulip' type contact design with high contact pressure for highest durability
  • Push latch assembled
  • Flammability rating UL94HB
Description Image Product Buy Pricing (Ex VAT) Orientation Flammability Connector Type No. of Contacts Mounting Style Connector Body Material Termination
Neutrik NC3MAAH PCB 3-Pin XLR Plug
Neutrik NC3MAAH PCB 3-Pin XLR Plug
Standard range
Order code: 20-2358
MPN: NC3MAAH

Order in multiples of 5


Despatched same day - 761 in stockAdditional quantity lead time 7 weeks
5+ £0.922
25+ £0.862
100+ £0.746
Price per unit Ex VAT
Right Angle rating UL94HB Plug 3 PCB Polymide Solder
Neutrik NC3MAAV PCB XLR Vertical 3-Pin Plug
Neutrik NC3MAAV PCB XLR Vertical 3-Pin Plug
Standard range
Order code: 20-2359
MPN: NC3MAAV

Order in multiples of 5


Out of stock94 due on 04/02/2027
5+ £0.746
25+ £0.723
100+ £0.658
Price per unit Ex VAT
In-Line Plug 3 PCB Polymide Solder

Trustpilot