Neutrik NA2MPMF XLR to RCA Adapter 3-Pin Plug to Phono Socket 1 piece

Image Representative of Range

Neutrik NA2MPMF XLR to RCA Adapter 3-Pin Plug to Phono Socket 1 piece

MPN
NA2MPMF
Brand
Neutrik
EAN-13
7613187006692
Order Code
12-5140
Country of Origin
Liechtenstien
View Full Product Range (10)
Qty Was Unit Price (Inc VAT)
1+ £13.78 £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

The Neutrik NA2MPMF is an audio connector adapter featuring an XLR plug to RCA socket conversion. This nickel-plated adapter is commonly used in audio and video applications for professional audio equipment. Neutrik is renowned for its high-quality components, ensuring reliable connectivity and signal integrity.
Type XLR adapter
Connector A XLR plug
Connector B RCA socket (phono)
Colour Silver
Height 6.20mm
Misc Attribute 1 3-pin XLR-plug - Cinch-socket
Misc Attribute 2 NA 2 MPMF
Pins 3
Weight 37.4000
Width 1.89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot