Neutrik 1027409 Fibreglass FO Cable Black 100m 50/125 μ Multimode OM3

MPN
1027409
Brand
Neutrik
EAN-13
7613187014529
Order Code
17-0134
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1545.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Neutrik 1027409 is an advanced fibre optic cable specifically designed for use in complex optical communication systems. This Fibreglass FO Cable features a length of 100 metres and is available in black, conforming to a 50/125 µ multimode OM3 specification, which enables it to support high-speed data transfer modulated on light waves. As part of Neutrik's network cable assemblies, this product ensures reliable performance in networking environments where robust, high-bandwidth optical links are required, such as data centres and enterprise network infrastructures. Engineers may employ this cable in various settings where stable and efficient optical communication lines are critical, such as in high-capacity local area networks (LANs) or during the deployment of professional audio-visual systems. The cable's design facilitates ease of installation while maintaining optimal signal integrity across longer distances.
Length 100.00m
Colour Black
Connection Type Fibreglass
Type EBC
Cable Design Round
Cable Use FO
Channels 2
Connector Version straight
Content 1
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Maximum Operating Temperature +70°C
No. of A connectors 1
No. of B connections 1
Operating temperature (min.) -40°C
Product Type FO Cable
Type A EBC
Type B EBC

Reviews

Be the first to submit a review

Trustpilot